Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 19449 :: Video lens, 85 mm, for Canon EF


walimex pro 85/1,5 Video DSLR Canon EF

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.5 f
    • Minimum focusing distance
    • 110 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 78 mm
    • Length
    • 80 mm
  • Weights
    • Weight
    • 570 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Video recordings
    • Yes
  • 4K qualified
  • specially developed for photography and videography
  • outstanding portrait lens for reports
  • infinite aperture setting
  • soft, light moving focussing
  • aperture ring and focus ring with gear rim for focussing facilities (Follow Focus Systems)
  • high-grade optical and mechanical quality
  • coated glass lenses
  • distance and aperture scale arranged on the side
  • manual exposure time setting and focussing
  • with lens hood
  • Near focussing limit: approx. 1.1m
  • suitable for Canon EF- and EF-S-Bajonett



Manufacturer : WALIMEX
Factory number : 19449
Package weight : 0.757 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.5 f
    • Minimum focusing distance
    • 110 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 78 mm
    • Length
    • 80 mm
  • Weights
    • Weight
    • 570 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Video recordings
    • Yes
Datasheet/manual