Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 18704 :: Fisheye Lens, 8 mm, for Sony A


walimex pro 8/3.5 Fisheye II APS-C Sony A

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 3.5 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Sony A
  • Measures
    • Øexternal
    • 75 mm
    • Length
    • 77 mm
  • Weights
    • Weight
    • 420 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
  • 8mm Fisheye for cameras with Sony A-mount
  • ideally suitable for shootings in narrow spaces
  • awesome and unique perspective with high depth of field
  • multi-coated glass lenses
  • useable with manual exposure mode
  • manual focusing
  • with removable tele lens hood
  • high-grade optical and mechanical quality
  • minimum distance: approx 0,3m
  • Please note: When using a full-frame camera, the image section has to be adjusted in post-processing



Manufacturer : WALIMEX
Factory number : 18704
Package weight : 0.617 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 3.5 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Sony A
  • Measures
    • Øexternal
    • 75 mm
    • Length
    • 77 mm
  • Weights
    • Weight
    • 420 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual