Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 16958 :: Lens, 35 mm, for Nikon F AE


walimex pro 35/1,4 DSLR Nikon F AE

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 109 mm
  • Weights
    • Weight
    • 760 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
  • suitable for Nikon-F-bayonet
  • with chip for EXIF data transfer to camera, e.g. of f-stop, ISO value, exposure time, etc.
  • great wide-angle lens that is excellent for reportage and landscape photography
  • direct connection, no adapter necessary
  • fantastic lens speed of 1:1.4
  • shutter blind
  • use of two lenses with high refraction for reduction of dimensions and weight
  • great reproduction quality due to high-quality, aspherical glass lenses
  • inner focusing
  • robust and elaborately crafted casing
  • manual focusing
  • incl. top-quality storage bag, lens hood, and lens caps



Manufacturer : WALIMEX
Factory number : 16958
Package weight : 1.021 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 109 mm
  • Weights
    • Weight
    • 760 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
Datasheet/manual