Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 15796 :: Lens, 85 mm, for Canon EF


walimex pro 85/1,4 DSLR Canon EF

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 100 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 78 mm
    • Length
    • 74.7 mm
  • Weights
    • Weight
    • 540 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
  • suitable for Canon EF- and EF-S-Bajonett
  • excellent speed of 1:1.4
  • very good imaging performance thanks to high-quality, aspherical glass lenses
  • inner focusing
  • sturdy and exquisitely manufactured metal casing
  • manual focusing
  • also very suitable for beginners
  • including high-quality storage bag, tele lens hood and lens cap



Manufacturer : WALIMEX
Factory number : 15796
Package weight : 0.742 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 100 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 78 mm
    • Length
    • 74.7 mm
  • Weights
    • Weight
    • 540 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
Datasheet/manual