Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 886955 :: 18-300mm F3.5-6.3 DC OS HSM / Contemporary / Nikon


18-300mm F3.5-6.3 DC Makro OS HSM | Contemporary N

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 18 - 300 mm
    • Aperture
    • 3.5 - 6.3 f
    • Minimum focusing distance
    • 39 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • APS-C
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 79 mm
    • Length
    • 101.5 mm
  • Weights
    • Weight
    • 585 g
  • General
    • Technology
    • DC OS HSM Macro
  • Usage
    • Travel
    • Yes
    • Macro
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Events
    • Yes
Switch Less, Shoot More
Super compact high-ratio zoom lens
Customization and flexible adjustment with Sigma USB Dock
Renewed OS (Optical Stabilization) for better compensation
Sony and Pentax mounts will not have OS function

The Sigma 18-300mm 3.5-6.3 DC HSM OS Macro is another impressive addition to the Sigma Global Vision Contemporary line. With a 16.6x zoom ratio covering focal lengths from wide to telephoto, this lens also offers a 1:3 macro ratio. The Sigma 18-300mm Contemporary was designed for APS-C cameras where it equates to a 27-450mm lens and incorporates state-of-the-art Sigma technology. An enhanced optical stabilizer (OS) compensates for camera shake, while an optimized hyper sonic motor (HSM) ensures quiet and fast autofocus. Four FLD (performance equal to fluorite) paired with 1 SLD glass elements capture incredible sharp and contrasted images, all the way through the focal length. Utilizing top quality glass, the Sigma 18-300mm Contemporary controls aberration, even at the telephoto end to produce high quality images. Working with the USB dock, this lens allows for firmware updates when available and adjustment of focus parameters.

Close up lens AML72-01 is available as an optional accessory. It offers a maximum magnification ratio 1:2 and changeable angles of view enables zoom-macro photography. Just by rotating the zoom ring, it enables photographers to take a close up pictures of subjects such as jewelry and flowers.



Manufacturer : SIGMA
Factory number : 886955
Package weight : 0.798 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 18 - 300 mm
    • Aperture
    • 3.5 - 6.3 f
    • Minimum focusing distance
    • 39 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • APS-C
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 79 mm
    • Length
    • 101.5 mm
  • Weights
    • Weight
    • 585 g
  • General
    • Technology
    • DC OS HSM Macro
  • Usage
    • Travel
    • Yes
    • Macro
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Events
    • Yes