0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 311955 :: 50mm F1.4 DG HSM / Art / Nikon

Item-No.: SIGMA 311955
€796,00



Bargain Item!
Limited amount available.

50mm F1.4 DG HSM | Art / Nikon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 40 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 85.4 mm
    • Length
    • 99.9 mm
  • Weights
    • Weight
    • 815 g
  • General
    • Technology
    • DG HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Events
    • Yes
Redesigned, Reengineered, Revitalized
Completely redesigned and reengineered
Exceptional Image Quality
Incredible focal point sharpness when wide open
Pairs well with Pro-Level DSLR’s
MTF A1-tested
Front & rear lens caps and lens hood (LH830-02) is included

The staple Sigma 50mm 1.4 DG HSM has been redesigned and reengineered to set a new standard for the Art line. With a large 1.4 aperture, the Sigma 50mm 1.4 prime lens is a pro level performer for shooting everything including portrait photography, landscape photography, studio photography and street photography. A Hyper Sonic Motor (HSM) ensures quiet, smooth and accurate autofocusing and paired with Special Low Dispersion (SLD) glass and Super Multi-Layer coating, the 50mm 1.4 is a high performance lens for the modern DSLR sensors. 13 elements in 8 groups allow for unsurpassed performance even at wide apertures and close-up photography is easily managed with a minimum focusing distance of 40cm. The Sigma 50mm 1.4 lens is the new exceptional standard, standard prime.



Manufacturer : SIGMA
Factory number : 311955
Package weight : 1.159 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 40 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 85.4 mm
    • Length
    • 99.9 mm
  • Weights
    • Weight
    • 815 g
  • General
    • Technology
    • DG HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Events
    • Yes