Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMYANG 85106 :: 24mm F1.4 ED AS IF UMC Canon


Samyang 24 mm F1.4 ED AS IF UMC Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 1.4 - 22 f
    • Minimum focusing distance
    • 25 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 97.5 mm
  • Weights
    • Weight
    • 580 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes
Samyang's creative innovation impresses the world ever more
  • Extra low dispersion (ED)
  • Glass aspherical lenses (AS)
  • 8 pieces of circular aperture
  • Ultra multi coating(UMC)
  • F 1.4 wide apertures
  • Internal focusing(IF)


Samyang 24mm F1.4 ED AS UMC is a high quality, fast aperture, prime wide angle lens for full frame or APS-C sized sensors. It is ideal for full-frame cameras, constituting a high-quality wide-angle lens perfect for shooting street, landscape and architecture even in low light conditions. The sharpness if excellent, even at the edges of the frame at wide apertures, and the fast F1.4 aperture is able to give a narrow depth of field when needed.

Samyang 24 mm F1.4 ED AS UMC is a manual focus lens. The manual focus ring is wide, easily accessible and perfectly adaptable to most photographic applications. Accurate focus at very close distance or focus critical situations can be achieved through use of focusing in live view mode, available to most newer camera models. Furthermore the 24mm provides lovely bokeh (the character of out-of-focus areas), due to its design and fast aperture. Optical construction of the Samyang 24mm lens features 13 elements arranged in 12 groups, 4 of them low-dispersion glass (ED), and 2 of them aspherical. The 24mm is Ultra Multi Coated (UMC) for the best possivble light transmission, and reduction of ghosting and flare. Supplied with detachable petal shaped lens hood, lens caps and soft lens bag. Filter size is 77mm.

Available for: Canon EOS, Canon M, Nikon AE, Pentax K, Sony A, Sony E, FT, MFT, Samsung NX, and Fuji X.



Manufacturer : SAMYANG
Package weight : 0.755 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 1.4 - 22 f
    • Minimum focusing distance
    • 25 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 97.5 mm
  • Weights
    • Weight
    • 580 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes
Datasheet/manual