Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMYANG 84642 :: 50mm F1.2 ED AS UMC CS Fuji X


Samyang 50 mm F1.2 ED AS UMC CS Fuji X

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.2 - 16 f
    • Minimum focusing distance
    • 50 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • Fuji-X
  • Measures
    • Øexternal
    • 67.5 mm
    • Length
    • 74.5 mm
  • Weights
    • Weight
    • 380 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
  • General
    • Design
    • For mirrorless camera systems
Brighter and Lighter
  • Bright F1.2 aperture
  • Glass aspherical lens (ASP)
  • Ultra Multi Coating (UMC) technology of Samyang Optics
  • Circular aperture with 9 blades


Standard Angle Manual Focus Photo Lens for Mirrorless Cameras
Samyang Optics 50mm F1.2 AS UMC CS is a standard angle manual focus photo lens for mirrorless cameras with APS-C sensor sizes. With a significantly bright F1.2 aperture, the lens creates bright and trust-worthy images and impressive bokeh even with mirrorless cameras. The 50mm F1.2 is a multi-purpose lens, especially including portraits.

Optical Features
Samyang 50mm F1.2 AS UMC CS has a significantly low F number (F1.2). You may precisely control the lens when shooting under various exposure environment including relatively dark situations. This lens features 9 glasses in 7 groups including 2 glass aspherical lenses (ASP) to offer high resolution throughout the image. Ultra Multi Coating(UMC) of Samyang Optics is used to optimize the light penetration and minimizes flare and ghost.

Hardware Features
There are 9 aperture blades designed to be almost as a full circle when aperture is closed which expresses starlike ray clearly and beautifully. The solid frame of the lens is made of high-strength aluminum alloy so you can create trustworthy images. This compact and light-weighted lens is specially designed for mirrorless cameras for portability. Also, detachable petal-shaped lens hood minimizes flare and ghost by sheltering lens from unnecessary lights.
Available for 4 mirrorless camera mounts: Sony E, MFT, Fuji-X and Canon M.



Manufacturer : SAMYANG
Package weight : 0.565 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.2 - 16 f
    • Minimum focusing distance
    • 50 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • Fuji-X
  • Measures
    • Øexternal
    • 67.5 mm
    • Length
    • 74.5 mm
  • Weights
    • Weight
    • 380 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
  • General
    • Design
    • For mirrorless camera systems
Datasheet/manual