reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMYANG 84574 :: 21mm F1.4 ED AS UMC CS MFT

Item-No.: SAMYANG 84574
€419,00




Samyang 21 mm F1.4 ED AS UMC CS MFT

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 21 mm
    • Aperture
    • 1.4 - 22 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • MFT
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • MicroFourThirds (MFT)
  • Measures
    • Øexternal
    • 64.3 mm
    • Length
    • 66.4 mm
  • Weights
    • Weight
    • 285 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Events
    • Yes
  • General
    • Design
    • For mirrorless camera systems
Experience the Depth and Breadth of Image
  • Bright F1.4 aperture
  • Extra low dispersion lens (ED)
  • Glass aspherical lens (ASP)
  • Ultra Multi Coating (UMC) technology of Samyang Optics
  • Circular aperture with 9 blades
  • 0.28m of minimum Focusing Distance


Wide Angle Manual Focus Photo Lens for Mirrorless Cameras
Samyang Optics 21mm F1.4 ED AS UMC CS is a wide angle manual focus photo lens for mirrorless cameras with APS-C sensor sizes. With broad 21mm angle of view and 3 glass aspherical lenses, it provides an opportunity to experience the depth and breadth of image.
Samyang 21mm F1.4 can be used for various purposes, such as exterior and interior landscapes and portraits.

Optical Features
Samyang 21mm F1.4 ED AS UMC CS has a low F number (F1.4). You may precisely control the lens when shooting under various exposure environment including relatively dark situations. This lens features 8 glasses in 7 groups including 1 extra low dispersion lens (ED) and 3 glass aspherical lenses (ASP) to offer high resolution throughout the image. Ultra Multi Coating(UMC) of Samyang Optics is used to optimize the light penetration and minimizes flare and ghost. With such optical construction, it has 0.28m of minimum Focusing Distance to capture the object in a close distance.

Hardware Features
There are 9 aperture blades designed to be almost as a full circle when aperture is closed which expresses starlike ray clearly and beautifully. The solid frame of the lens is made of high-strength aluminum alloy so you can create trustworthy images. This compact and light-weighted lens is specially designed for mirrorless cameras for portability. Also, detachable petal-shaped lens hood minimizes flare and ghost by sheltering lens from unnecessary lights.
Available for 4 mirrorless camera mounts: Sony E, MFT, Fuji-X and Canon M.



Manufacturer : SAMYANG
Package weight : 0.456 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 21 mm
    • Aperture
    • 1.4 - 22 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • MFT
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • MicroFourThirds (MFT)
  • Measures
    • Øexternal
    • 64.3 mm
    • Length
    • 66.4 mm
  • Weights
    • Weight
    • 285 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Events
    • Yes
  • General
    • Design
    • For mirrorless camera systems
Datasheet/manual