Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMYANG 83300 :: 14mm F2.8 ED AS IF UMC Sony


Samyang 14 mm F2.8 ED AS IF UMC Sony

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 14 mm
    • Aperture
    • 2.8 - 22 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Sony Alpha
  • Measures
    • Øexternal
    • 87 mm
    • Length
    • 95.6 mm
  • Weights
    • Weight
    • 530 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
Meet Samyang's best seller! Its luminous performance meets perfection
  • Hybrid aspherical lenses(H-ASP)
  • High Refractive, extra low dispersion(HR ED)
  • Ultra multi coating(UMC)
  • Glass aspherical lense(AS)
  • Internal focusing(IF)
  • Circular aperture with 6 blades


The Samyang 14 mm is a ultra wide-angle manual focus lens designed for both Full-Frame and APS-C cameras.

Samyang 14mm F2.8 features exceptional optical performance, and excellent price advantage. Even when used wide open at F2.8 its image quality is superb, and is perfectly suited for landscape photography which requires high quality images. It's great for both professional and amateur photographers and videographers.

The Samyang 14mm F2.8 IF ED UMC Aspherical Lens features high build quality, with a built-in petal shaped lens hood to block any unnecessary light behind the camera. The Samyang 14mm F2.8 features a wide, ribbed manual focus ring which is smooth and well-damped.

The optical construction is 14 elements in 10 optical groups with 3 high refractive index elements, 2x ED element, an aspherical hybrid element plus a aspherical glass element. The latest generation of anti-reflective layers: UMC - Ultra Multi Coated are incorporated to minimise flare and ghosting. The lens is supplied with a special front snap-on lens cap, rear lens cap, and soft lens case.

An aperture control motor and CPU chip is installed within 14mm F2.8 ED AS IF UMC Canon AE lens to assist Auto Exposure(AE) for Canon cameras. The aperture can be controlled from camera body thanks to the motor and chip. Also the appropriate focus is guided with indicator light.

Available in Canon EF and EF-M, Fujifilm X, Olympus / Panasonic Four Thirds and Micro Four Thirds, Pentax K, Samsung NX, or Sony A and E mount versions.



Manufacturer : SAMYANG
Package weight : 0.75 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 14 mm
    • Aperture
    • 2.8 - 22 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Sony Alpha
  • Measures
    • Øexternal
    • 87 mm
    • Length
    • 95.6 mm
  • Weights
    • Weight
    • 530 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual