Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMYANG 82242 :: 8mm F3.5 UMC FISH-EYE II Nikon AE


Samyang 8 mm F3.5 UMC FISH-EYE II Nikon AE

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 3.5 - 22 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Nikon AE
  • Measures
    • Øexternal
    • 77.8 mm
    • Length
    • 72.6 mm
  • Weights
    • Weight
    • 410 g
  • General
    • Technology
    • UMC Fish-Eye
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes
180-degree view turns the world around for 180 degrees of fun!
  • 180 wide angle of view
  • Hybrid aspherical lenses(H-ASP)
  • Ultra multi coating(UMC)


The Samyang 8mm F3.5 AS MC Fisheye CSII DH Lens features a detachable lens hood (DH), otherwise is the same (optically and mechanically) as the non detachable hood version.

Samyang 8mm F3.5 Fish eye CS II is built for APS-C, but it can also be used on full-frame cameras with the lens hood detached. On full-frame cameras, Samyang 8mm Fisheye gives a wide field of view, making it ideal for panoramas and 3D virtual tours.

The optical construction of the lens is 10 elements placed in 7 optical groups. The Samyang 8mm Fisheye CS II features an aspherical hybrid lens and the latest anti-reflective multi-coating (MC) to minimize flare and ghosting.

Fisheye lenses are also popular for special effects use where distortion and field curvature, exaggerated perspective, or extreme depth of field are desired. Groups such as skateboarders turn to this Samyang fisheye CS II for skate videos and photography to document their exciting moments.

The Samyang 8mm fisheye lens offers some of the best optics in a lens for its class, and exceptional value for money. A specialist lens, affordable to every photographer. Samyang 8mm 1:3.5 Aspherical IF MC Fish-eye CSII DH is available in Canon EF and EF-M, Fujifilm X, Olympus / Panasonic Four Thirds and Micro Four Thirds, Pentax K, Samsung NX, or Sony A and E mount versions.



Manufacturer : SAMYANG
Package weight : 0.61 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 3.5 - 22 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Nikon AE
  • Measures
    • Øexternal
    • 77.8 mm
    • Length
    • 72.6 mm
  • Weights
    • Weight
    • 410 g
  • General
    • Technology
    • UMC Fish-Eye
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes
Datasheet/manual