Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMYANG 81108 :: 85mm F1.4 AS IF UMC Canon


Samyang 85 mm F1.4 AS IF UMC Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.4 - 22 f
    • Minimum focusing distance
    • 100 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 78 mm
    • Length
    • 74.7 mm
  • Weights
    • Weight
    • 540 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Events
    • Yes
Experience soft, yet unique and stylish bokeh
  • 8 pieces of circular aperture
  • Hybrid aspherical lenses (H-ASP)
  • Ultra multi coating(UMC)
  • Smooth and large focus rings
  • Internal focusing(IF)


One of the best selling lenses at Samyang Optics!
This latest Samyang 85mm F1.4 AS IF UMC Aspherical Lenses also feature new UMC (Ultra Multi Coatings) which aid the very high level of light transmission, and adds further resistance to flare and ghosting. The 85mm F1.4 lenses are manual focus primes, designed to give exceptional results at wide apertures. At F1.4 great images can be obtained, which is perfect for portraiture and low light shooting.

The Samyang 85mm is also suited to cropped sensors, including APS-C / DX sensors, it gives approximately 120mm focal length equivalent. Coupled with the fast F1.4 aperture gives an excellent portrait lens for tighter head shots or working from a distance with cropped sensor cameras, or for shooting in various low light conditions.

The bokeh (the character of the out-of-focus blur) is a primary concern for professionals choosing an ultra large aperture lens for shallow depth-of-field photography. The Samyang 85mm F1.4 lens design offers excellent bokeh quality of out-of-focus highlights when used near wide open such as at F1.4 and F2.

The lens optical construction comprises of 9 lenses divided into 7 optical groups with one aspheric lens element. The Samyang 85mm is designed with internal focusing (IF) meaning the lens does not increase in size when focusing. A further positive aspect to internal focusing is that the lens is much less likely to get dust inside.

The Samyang 85 mm F1.4 lens should be a serious consideration to all professional or amateur photographers in need of a fast yet intricate prime lens at a reasonable price. Supplied with front and rear lens caps, lens hood and a soft lens pouch. Filter size 72mm



Manufacturer : SAMYANG
Package weight : 0.74 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.4 - 22 f
    • Minimum focusing distance
    • 100 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 78 mm
    • Length
    • 74.7 mm
  • Weights
    • Weight
    • 540 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Events
    • Yes
Datasheet/manual