Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OBJ LE 11903 :: 5 -50mm lens for surveillance cameras


OBJ LE 11903

  • Product Description
  • Technical information
  • General
    • Type
    • Lens
    • Technology
    • Varifocal
  • Implementation
    • Focal length
    • 5-50 mm
Lupus-Electronics has the right lens for your needs. No matter if the object you want to monitor is close to the camera or hundred meters away. You will find the perfect high quality lens for your individual surveillance project. Our dc zoom lenses grant you the highest flexibility in regard to focal length, shutter, and angle of vision, thus, you always have brilliant image.
For special situations we also offer lenses with additional functions: auto-iris, IR compatible, and aspherical lenses.
You can calculate the required focal length for a 1/3 image sensor with the following formula:
Distance to the object in meters x 4.8 / width of the object in meters = required mm of the lens

  • Focal lenght: 5-50mm
  • Iris: Auto-Iris
  • Shutter: 1.6
  • aspherical: Yes
  • IR compatibel: Yes
  • Focus shift: No



Manufacturer : LUPUS
Factory number : 11903
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lens
    • Technology
    • Varifocal
  • Implementation
    • Focal length
    • 5-50 mm
Datasheet/manual