reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 5345B005 :: EF 24 mm f/2.8 IS USM


Canon EF 24 mm f/2.8 IS USM

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 20 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 68.4 mm
    • Length
    • 55.7 mm
  • Weights
    • Weight
    • 280 g
  • General
    • Technology
    • IS USM
  • Usage
    • Travel
    • Yes
Portable wide-angle lens offering great image quality and fast focusing.
A 24mm prime lens with a fast f/2.8 maximum aperture that is perfect for landscape, travel and documentary photography. Image stabilisation helps in low-light, and USM AF focuses quickly and quietly.
  • 24mm wide-angle lens (38mm equivalent on APS-C sized sensors).

  • Fast f/2.8 maximum aperture.

  • Up to four-stop Image Stabilizer.

  • Ultrasonic autofocus mechanism.

  • 0.2m close-focusing distance

  • Circular aperture for soft background blur.

  • Super Spectra coatings reduce flare.


Fixed Focal Length
Fixed focal length EF lenses (also known sometimes as prime lenses) usually offer a wider maximum aperture than zooms, enabling low-light shooting and fine control over depth of field, as well as superlative image quality. Many fixed focal length lenses have specialist uses: ultra wide-angle optics are favoured by landscape photographers, while wide-aperture telephoto lenses are used by those shooting sports and wildlife.

A 24mm wide-angle prime lens with an 84° angle of view on full-frame DSLRs - perfect for landscape photographers. On EOS cameras featuring APS-C sized sensors, the Canon EF 24mm f/2.8 IS USM gives an angle of view equivalent to a 38mm lens on a full-frame camera, making it a useful alternative to a standard lens.

Shoot in low-light conditions
A maximum aperture of f/2.8 permits hand-held photography in available light without flash. Image stabilisation allows shutter speeds up to four stops slower than usual to be used without the risk of camera shake.

Fast, quiet autofocus
An ultrasonic autofocus motor (USM) provides fast, near-silent focusing. Full-time manual focus override allows fine adjustment without changing focus modes.

Close focusing
Get near to your subject, with a close-focus distance of just 0.2m, and enjoy a dramatic wide-angle perspective.

Space- saving design
Weighing in at just 280g and measuring 68.4mm x 55.7mm, the Canon EF 24mm f/2.8 IS USM is a lens you can take everywhere. Great for reportage and travel photography.

Designed for great image quality
A seven-bladed circular aperture provides beautiful bokeh, while Super Spectra coatings reduce flare. The Canon EF 24mm f/2.8 IS USM’s classic prime-lens design minimises distortion and aberrations, which can degrade image quality.

Area of use
A portable wide-angle prime lens suited to applications in reportage, landscape and travel photography.



Manufacturer : CANON
Factory number : 5345B005
Package weight : 0.398 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 20 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 68.4 mm
    • Length
    • 55.7 mm
  • Weights
    • Weight
    • 280 g
  • General
    • Technology
    • IS USM
  • Usage
    • Travel
    • Yes
Datasheet/manual