0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 2515A012 :: EF 50 mm f/1.4 USM


Canon EF 50 mm f/1.4 USM

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 73.8 mm
    • Length
    • 50.5 mm
  • Weights
    • Weight
    • 290 g
  • General
    • Technology
    • USM
  • Usage
    • People & Portrait
    • Yes
The ultimate mixture of versatility and image quality.
With its fast maximum aperture and rapid focusing system, the compact, high performance EF 50mm f/1.4 USM standard lens can be relied on for superb performance in any field of photography.
  • Fast f/1.4 aperture
  • Standard 46° angle of view
  • USM focus motor with full-time manual focus override
  • 45cm closest focusing distance
  • Aspherical lens element
  • 58mm filter size


Fixed Focal Length
Fixed focal length EF lenses (also known sometimes as prime lenses) usually offer a wider maximum aperture than zooms, enabling low-light shooting and fine control over depth of field, as well as superlative image quality. Many fixed focal length lenses have specialist uses: ultra wide-angle optics are favoured by landscape photographers, while wide-aperture telephoto lenses are used by those shooting sports and wildlife.

Versatile, compact standard-lens design
Gaussian optics, combined with two high-refraction lens elements allow photographers working in all fields to capture crisp, clean images, even wide open at f/1.4. The lens is ideal for photographing landscapes and travel scenes as well as portraits and reportage.

Ultrasonic focusing
A ultrasonic motor drives autofocus extremely quickly, and in near silence. Excellent holding torque ensures the point of focus is reached accurately, without overshooting. Furthermore, full-time manual override is available, making it possible to adjust focus without leaving AF mode.

Smooth background blur
A virtually circular aperture diaphragm gives out of focus regions a softer, more uniform feel. Sharp foreground objects stand out against a smooth blurred background.

Super Spectra coating
Super Spectra coatings ensure accurate colour balance and enhance contrast. They also reduce flare and ghosting - a common problem caused by light bouncing off a camera's sensor.



Manufacturer : CANON
Factory number : 2515A012
Package weight : 0.37 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 73.8 mm
    • Length
    • 50.5 mm
  • Weights
    • Weight
    • 290 g
  • General
    • Technology
    • USM
  • Usage
    • People & Portrait
    • Yes
Datasheet/manual