Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70190001 :: Box label cartridge, 91 mm x 22 m


LEITZ 70190001

  • Product Description
  • Technical information
  • General
    • Type
    • Kartonrollen Kartusche
    • Material
    • Papier
    • Tape Color
    • weiß
    • Printing colors
    • schwarz
  • Measures
    • Length
    • 22 m
    • Width
    • 91 mm

Leitz Icon intelligent endless box labels
Versatile in use at the office and on the road, such as for badges or appointment cards and much more. Paper material.

For paper cards of 91 mm width (max print width of 81 mm) and variable length
Non-adhesive



Manufacturer : LEITZ
Factory number : 70190001
Package weight : 0.383 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kartonrollen Kartusche
    • Material
    • Papier
    • Tape Color
    • weiß
    • Printing colors
    • schwarz
  • Measures
    • Length
    • 22 m
    • Width
    • 91 mm
Datasheet/manual