Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70150015 :: Label cartridge, plastic, 12 mm x 10 m, yellow


LEITZ 70150015

  • Product Description
  • Technical information
  • General
    • Type
    • Etikettenkartusche
    • Material
    • Kunststoff
    • Tape Color
    • gelb
    • Printing colors
    • schwarz
  • Measures
    • Length
    • 10 m
    • Width
    • 12 mm

Versatile in use at the office or on the road.
Intelligent label cartridge with permanently adhesive labels
For labels with a width of 12 mm and variable length
Permanently adhesive, plastic material, 10 m long
Yellow label
Black water-resistant writing
UV-resistant

No paper jams or wasting a whole sheet of labels in order to print just one label.



Manufacturer : LEITZ
Factory number : 70150015
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Etikettenkartusche
    • Material
    • Kunststoff
    • Tape Color
    • gelb
    • Printing colors
    • schwarz
  • Measures
    • Length
    • 10 m
    • Width
    • 12 mm
Datasheet/manual