Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70120001 :: Address label cartridge, 36 x 88 mm, 600 pcs.


LEITZ 70120001

  • Product Description
  • Technical information
  • General
    • Type
    • Etikettenkartusche
    • Material
    • Paper
    • Tape Color
    • White
    • Printing colors
    • Black
  • Measures
    • Length
    • 22 m
    • Width
    • 88 mm

Labels for many purposes.
Intelligent label cartridge with permanently adhesive labels.
Paper material.
No paper jams or wasting a whole sheet of labels in order to print just one label.

Permanent adhesive, paper material, 22 m long
Punched large address labels, 36 x 88 mm
Permanent adhesive, 600 labels



Manufacturer : LEITZ
Factory number : 70120001
Package weight : 0.404 kg
RoHS : conform
Technical information
  • General
    • Type
    • Etikettenkartusche
    • Material
    • Paper
    • Tape Color
    • White
    • Printing colors
    • Black
  • Measures
    • Length
    • 22 m
    • Width
    • 88 mm
Datasheet/manual