Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70070001 :: Label cartridge 39 mm x 22 m


LEITZ 70070001

  • Product Description
  • Technical information
  • General
    • Type
    • Etikettenkartusche
    • Material
    • Papier
    • Tape Color
    • weiß
    • Printing colors
    • schwarz
  • Measures
    • Length
    • 22 m
    • Width
    • 39 mm

Labels for many purposes.
Intelligent label cartridge with permanently adhesive labels.
Paper material.
No paper jams or wasting a whole sheet of labels in order to print just one label.

Permanent adhesive, paper material, 22 m long
For labels for narrow document folders and other labels with a width of 39 mm and variable length



Manufacturer : LEITZ
Factory number : 70070001
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Etikettenkartusche
    • Material
    • Papier
    • Tape Color
    • weiß
    • Printing colors
    • schwarz
  • Measures
    • Length
    • 22 m
    • Width
    • 39 mm
Datasheet/manual