Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NPW45-12 :: YUASA high-current battery, 12 V, 45 watt/cell


YU NPW45-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Design
    • 45 W
    • Model
    • NPW45-12
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 8.5 Ah
  • Interfaces
    • Connection
    • Faston 6.3 mm
  • Measures
    • Length
    • 151 mm
    • Width
    • 98 mm
    • Height
    • 65 mm
  • Weights
    • Weight
    • 2.7 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NPW series (Standard Commercial)

Application:
Small and medium UPS systems

Technical data:
Voltage: 12 V
Performance: 45.5 W @ 10 min. rate per cell (converted to approx. 8.5 Ah / C20)
Service life according to Eurobat 3-5 years
Connection: 6.3 mm
Dimensions: 151 x 65 x 98 mm
Weight: 2.70 kg



Manufacturer : YUASA
Factory number : NPW45-12
Package weight : 2.7 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Design
    • 45 W
    • Model
    • NPW45-12
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 8.5 Ah
  • Interfaces
    • Connection
    • Faston 6.3 mm
  • Measures
    • Length
    • 151 mm
    • Width
    • 98 mm
    • Height
    • 65 mm
  • Weights
    • Weight
    • 2.7 kg
  • Packaging
    • Packaging
    • Individual packaging