Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NPL38-12I :: YUASA AGM battery, 38 Ah, 12 V


YU NPL38-12I

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NPL38-12I
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 38 Ah
  • Interfaces
    • Connection
    • M5 female thread
  • Measures
    • Length
    • 197 mm
    • Width
    • 165 mm
    • Height
    • 170 mm
  • Weights
    • Weight
    • 14.0 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NPL series (High Performance)

Application:
Standby battery for UPS systems
Safety lighting (VDE0108)
Various industrial applications

Technical data:
Voltage: 12 V
Capacity: 38 Ah
Service life according to Eurobat 10-12 years
Connection: M5 female thread
Dimensions: 197 x 165 x 170 mm
Weight: 14.00 kg



Manufacturer : YUASA
Factory number : NPL38-12I
Package weight : 13.3 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NPL38-12I
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 38 Ah
  • Interfaces
    • Connection
    • M5 female thread
  • Measures
    • Length
    • 197 mm
    • Width
    • 165 mm
    • Height
    • 170 mm
  • Weights
    • Weight
    • 14.0 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual