Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NPH5-12 :: YUASA high-current battery, 12 V, 5 Ah, Faston 6.3 mm


YU NPH5-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NPH5-12
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 5 Ah
  • Interfaces
    • Connection
    • Faston 6.3 mm
  • Measures
    • Length
    • 90 mm
    • Width
    • 70 mm
    • Height
    • 102 mm
  • Weights
    • Weight
    • 1.85 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NPW series (Standard Commercial)

Application:
Small and medium UPS systems

Technical data:
Voltage: 12 V
Performance: 27.4 W @ 10 min. rate per cell (converted to approx. 5 Ah / C20)
Service life according to Eurobat 3-5 years
Connection: 6.3 mm
Dimensions: 90 x 70 x 106 mm
Weight: 1.85 kg



Manufacturer : YUASA
Factory number : NPH5-12
Package weight : 2.1 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NPH5-12
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 5 Ah
  • Interfaces
    • Connection
    • Faston 6.3 mm
  • Measures
    • Length
    • 90 mm
    • Width
    • 70 mm
    • Height
    • 102 mm
  • Weights
    • Weight
    • 1.85 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual