Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NP7-12L :: YUASA AGM battery, 7 Ah, 12 V, VdS, Faston 6.3 mm


YU NP7-12L

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP7-12L
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 7 Ah
  • Interfaces
    • Connection
    • Faston 6.3 mm
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 97 mm
  • Weights
    • Weight
    • 2.2 kg
  • Packaging
    • Packaging
    • Individual packaging
Maintenance-free AGM battery from YUASA

NP series (Standard Commercial)
With VdS approval

Application:
Standby battery for UPS systems
Various industrial applications

Technical data:
Voltage: 12 V
Capacity: 7 Ah
Service life according to Eurobat 3-5 years
Connection: Flat plug 6.3 mm
Dimensions: 151 x 65 x 98 mm
Weight: 2.20 kg



Manufacturer : YUASA
Factory number : NP7-12L
Package weight : 2.3 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP7-12L
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 7 Ah
  • Interfaces
    • Connection
    • Faston 6.3 mm
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 97 mm
  • Weights
    • Weight
    • 2.2 kg
  • Packaging
    • Packaging
    • Individual packaging