Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NP4-12 :: YUASA AGM battery, 4 Ah, 12 V


YU NP4-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP4-12
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 4 Ah
  • Interfaces
    • Connection
    • Faston 4.8 mm
  • Measures
    • Length
    • 90 mm
    • Width
    • 70 mm
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NP series (Standard Commercial)

Application:
Standby battery for UPS systems
Various industrial applications

Technical data:
Voltage: 12 V
Capacity: 4 Ah
Service life according to Eurobat 3-5 years
Connection: Flat plug 4.8 mm
Dimensions: 90 x 70 x 106 mm
Weight: 1.75 kg



Manufacturer : YUASA
Factory number : NP4-12
Package weight : 1.553 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP4-12
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 4 Ah
  • Interfaces
    • Connection
    • Faston 4.8 mm
  • Measures
    • Length
    • 90 mm
    • Width
    • 70 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual