Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NP17-12I :: YUASA AGM battery, 17 Ah, 12 V, VdS


YU NP17-12I

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP17-12I
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 17 Ah
  • Specials
    • VDS approval
    • Yes
  • Interfaces
    • Connection
    • M5 female thread
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.1 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NP series (Standard Commercial)
With VdS approval

Application:
Standby battery for UPS systems
Various industrial applications

Technical data:
Voltage: 12 V
Capacity: 17 Ah
Service life according to Eurobat 3-5 years
Connection: M5 female thread
Dimensions: 181 x 76 x 167 mm
Weight: 6.10 kg



Manufacturer : YUASA
Factory number : NP17-12I
Package weight : 6.1 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP17-12I
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 17 Ah
  • Specials
    • VDS approval
    • Yes
  • Interfaces
    • Connection
    • M5 female thread
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.1 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual