Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NP12-12 :: YUASA AGM battery, 12 Ah, 12 V, VdS

SAVE6%
Item-No.: YU NP12-12
€39,40
€37,20




YU NP12-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP12-12
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 12 Ah
  • Specials
    • VDS approval
    • Yes
  • Interfaces
    • Connection
    • Faston 6.3 mm
  • Measures
    • Length
    • 151 mm
    • Width
    • 98 mm
    • Height
    • 98 mm
  • Weights
    • Weight
    • 4.0 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NP series (Standard Commercial)
With VdS approval

Application:
Standby battery for UPS systems
Various industrial applications

Technical data:
Voltage: 12 V
Capacity: 12 Ah
Service life according to Eurobat 3-5 years
Connection: Flat plug 6.3 mm
Dimensions: 151 x 98 x 98 mm
Weight: 4.05 kg



Manufacturer : YUASA
Factory number : NP12-12
Package weight : 4.25 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP12-12
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 12 Ah
  • Specials
    • VDS approval
    • Yes
  • Interfaces
    • Connection
    • Faston 6.3 mm
  • Measures
    • Length
    • 151 mm
    • Width
    • 98 mm
    • Height
    • 98 mm
  • Weights
    • Weight
    • 4.0 kg
  • Packaging
    • Packaging
    • Individual packaging