Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DF-A504/3,5 S :: Lead-acid rechargeable battery, 4 volt, 3.5 Ah, 90.5x34.5x60.5 m

Item-No.: DF-A504/3,5 S
€30,95
Category of goods: 1 = discountable

DF-A504/3,5 S

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead gel
  • Electrical values
    • Voltage
    • 4 V
    • Capacitance
    • 3.5 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat-pin plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 90.5 mm
    • Width
    • 34.5 mm
    • Height
    • 60.5 mm
  • Weights
    • Weight
    • 0.5 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead-acid rechargeable battery, 4 volt, 3.5 Ah


Professional lead-acid rechargeable batteries made by Sonnenschein are suitable for cyclic (600 cycles) and continuous operation. They are perfect for emergency power supplies, telecommunication systems, alarm systems, radio technology, model building and much more.



Manufacturer : SONNENSCHEIN
Factory number : A504/3,5 S
Package weight : 0.512 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead gel
  • Electrical values
    • Voltage
    • 4 V
    • Capacitance
    • 3.5 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat-pin plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 90.5 mm
    • Width
    • 34.5 mm
    • Height
    • 60.5 mm
  • Weights
    • Weight
    • 0.5 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual