Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCR-6V 4,2P :: Lead battery, 6 volt, 4.5 Ah, 102 x 70 x 48 mm

Item-No.: LCR-6V 4,2P
€10,40
Category of goods: 1 = discountable

LCR-6V 4,2P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 4.5 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 70 mm
    • Width
    • 48 mm
    • Height
    • 102 mm
  • Weights
    • Weight
    • 0.83 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery



Manufacturer : PANASONIC
Package weight : 0.741 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 4.5 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 70 mm
    • Width
    • 48 mm
    • Height
    • 102 mm
  • Weights
    • Weight
    • 0.83 kg
  • Packaging
    • Packaging
    • Individual packaging