Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCR-6V 1,3P :: Lead battery, 6 volt, 1.3 Ah, 50 x 97 x 24 mm

Item-No.: LCR-6V 1,3P
€12,10
Category of goods: 1 = discountable

LCR-6V 1,3P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 1.3 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 97 mm
    • Width
    • 24 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.3 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery, 6 Volt, 1300 mAh



Manufacturer : PANASONIC
Factory number : LC-R061R3PU
Package weight : 0.2922 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 1.3 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 97 mm
    • Width
    • 24 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.3 kg
  • Packaging
    • Packaging
    • Individual packaging