Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 50-12NE :: Maintenance-free rechargeable lead-fleece battery, 50 Ah, 12 V

Item-No.: WP 50-12NE
€122,95
Category of goods: 1 = discountable

WP 50-12NE

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 50 Ah
  • Interfaces
    • Connection
    • M6 screw terminal
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 198 mm
    • Width
    • 166 mm
    • Height
    • 171 mm
  • Weights
    • Weight
    • 14.30 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

Cyclic battery (high rate type), M6 bolt connection
For use on electric scooters, for example.

• Voltage: 12 V
• Capacity: 50 Ah
• Dimensions: 198 x 166 x 171 mm
• Weight: 14.30 kg



Manufacturer : KUNG LONG
Factory number : WP 50-12NE
Package weight : 15.6 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 50 Ah
  • Interfaces
    • Connection
    • M6 screw terminal
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 198 mm
    • Width
    • 166 mm
    • Height
    • 171 mm
  • Weights
    • Weight
    • 14.30 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual