Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 26-12NE :: Cyclic lead battery, 12 V, 26 Ah

Item-No.: WP 26-12NE
€76,60
Category of goods: 1 = discountable

WP 26-12NE

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 26 Ah
  • Weights
    • Weight
    • 9.3 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

Cyclic battery for use with electric scooters, golf caddies, solar island solutions etc.

• Voltage: 12 V
• Capacity: 26 Ah
• Dimensions: 166 x 175 x 125 mm
• Weight: 9.3 kg



Manufacturer : KUNG LONG
Factory number : WP 26-12NE
Package weight : 9.57 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 26 Ah
  • Weights
    • Weight
    • 9.3 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual