Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 10-12 :: Maintenance-free rechargeable lead-fleece battery, 10 Ah, 12 V

Item-No.: WP 10-12
€36,60
Category of goods: 1 = discountable

WP 10-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 10 Ah
  • Interfaces
    • Connection
    • 6.3 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 112 mm
  • Packaging
    • Packaging
    • Individual packaging
Maintenance-free rechargeable lead-fleece battery from KUNG LONG
WP 10-12SE

KUNG LONG supplies a wide range of lead-acid batteries, which are approved for safety applications. With the low internal resistance they are very well suited for alarm systems and uninterruptible power supplies.



Manufacturer : KUNG LONG
Factory number : WP10-12SE
Package weight : 3.4 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 10 Ah
  • Interfaces
    • Connection
    • 6.3 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 112 mm
  • Packaging
    • Packaging
    • Individual packaging