Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-CA 1215P1 :: Cyclic lead-acid batteries, 12 V, 15 Ah

Item-No.: LC-CA 1215P1
€49,40
Category of goods: 1 = discountable

LC-CA 1215P1

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 15 Ah
  • Interfaces
    • Connection
    • 6.3 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 151 mm
    • Width
    • 98 mm
    • Height
    • 102 mm
  • Weights
    • Weight
    • 4.2 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free fleece-lead batteries, cycle long-life

These batteries are specifically designed for use in applications with many charge/discharge cycles. These batteries achieve significantly more cycles and a longer service life in contrast to standard battery types. They are ideal for electric golf caddies, wheelchairs, electric scooters and e-bikes. They are also the preferred choice in the field of PV island solutions.



Manufacturer : PANASONIC
Factory number : LC-CA1215P1
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 15 Ah
  • Interfaces
    • Connection
    • 6.3 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 151 mm
    • Width
    • 98 mm
    • Height
    • 102 mm
  • Weights
    • Weight
    • 4.2 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual