Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP-VW1220P1 :: Maintenance-free special lead battery for UPSs

Item-No.: UP-VW1220P1
€24,50
Category of goods: 1 = discountable

UP-VW1220P1

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 4 Ah
    • Performance/10min
    • 114 W
  • Interfaces
    • Connection
    • 6.35 mm flat plug
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 140 mm
    • Width
    • 39 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 1.35 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery.

Special lead battery with low internal resistance for high transient current load. Typical application: uninterruptible power supplies.

Service life according to EUROBAT: typ. 6 years



Manufacturer : PANASONIC
Factory number : UP-VW1220P1
Package weight : 1.32 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 4 Ah
    • Performance/10min
    • 114 W
  • Interfaces
    • Connection
    • 6.35 mm flat plug
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 140 mm
    • Width
    • 39 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 1.35 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual