Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCR-12V 7,2P-1 :: Lead battery, 12 V, 7.2 Ah, 94 x 151 x 65 mm, 6.3 mm

Item-No.: LCR-12V 7,2P-1
€21,70
Category of goods: 1 = discountable

LCR-12V 7,2P-1

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 7.2 Ah
  • Interfaces
    • Connection
    • 6.35 mm flat plug
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 2.47 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery, 12 volt, 7.2 Ah

Manufacturer's designation: LC-R127R2-PG-1

Approved by the Association of German Property Insurers (VDS Certification G193056).



Manufacturer : PANASONIC
Factory number : LC-R127R2PG1
Package weight : 2.522 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 7.2 Ah
  • Interfaces
    • Connection
    • 6.35 mm flat plug
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 2.47 kg
  • Packaging
    • Packaging
    • Individual packaging