Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCR-12V 17P :: Lead battery, 12 volt, 17 Ah, 181 x 76 x 167 mm

Item-No.: LCR-12V 17P
€61,95
Category of goods: 1 = discountable

LCR-12V 17P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 17 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.5 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery
Maximum short-circuit current 1000 A

Approved by the Association of German Property Insurers (VDS)



Manufacturer : PANASONIC
Factory number : LC-XD1217PG
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 17 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.5 kg
  • Packaging
    • Packaging
    • Individual packaging