Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCP-1265P :: Lead battery, 12 volt, 65 Ah, 175 x 350 x 166 mm

Item-No.: LCP-1265P
€167,40
Category of goods: 1 = discountable

LCP-1265P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 65 Ah
  • Interfaces
    • Connection
    • M6 screw terminal
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 350 mm
    • Width
    • 166 mm
    • Height
    • 175 mm
  • Weights
    • Weight
    • 20 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery, 12 volt, 65 Ah

Approved by the Association of German Property Insurers (VDS)



Manufacturer : PANASONIC
Factory number : LC-X1265P
Package weight : 23.4 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 65 Ah
  • Interfaces
    • Connection
    • M6 screw terminal
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 350 mm
    • Width
    • 166 mm
    • Height
    • 175 mm
  • Weights
    • Weight
    • 20 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual