Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-R 124R5P :: Rechargeable lead fleece battery, 12 volt, 4.5 Ah, 70 x 97 x 102

Item-No.: LC-R 124R5P
€24,20
Category of goods: 1 = discountable

LC-R 124R5P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 4.5 Ah
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery from Panasonic

Ideal for parallel standby operation.
The lead-acid battery from Panasonic has robust and reliable capacity. It is maintenance-free to enable convenient operation. The battery can withstand over-charging, total discharge, vibration and shocks better than comparable products and is suitable for long-term storage.

• Service life 6 - 9 years
• Voltage: 12 V
• Capacity: 4.5 Ah
• Dimensions: 70 x 97 x 102 mm
• Weight: 1.5 kg



Manufacturer : PANASONIC
Factory number : LC-R124R5P
Package weight : 1.426 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 4.5 Ah
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual