Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-P12V 28AP :: Maintenance-free rechargeable lead fleece battery, 28 Ah, 12 V

Item-No.: LC-P12V 28AP
€94,80
Category of goods: 1 = discountable

LC-P12V 28AP

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 28 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Measures
    • Length
    • 165 mm
    • Width
    • 125 mm
    • Height
    • 175 mm
  • Weights
    • Weight
    • 11 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery from PANASONIC

Connection: M5 threaded bolt
10 - 12 years of service life

• Voltage: 12 V
• Capacity: 28 Ah
• Dimensions: 165 x 125 x 175 mm
• Weight: 11 kg



Manufacturer : PANASONIC
Factory number : LC-P1228AP
Package weight : 9.85 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 28 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Measures
    • Length
    • 165 mm
    • Width
    • 125 mm
    • Height
    • 175 mm
  • Weights
    • Weight
    • 11 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual