Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-P12V 20P :: Maintenance-free rechargeable lead fleece battery, 20 Ah, 12 V

Item-No.: LC-P12V 20P
€88,50
Category of goods: 1 = discountable

LC-P12V 20P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 20 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.6 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery from PANASONIC

Connection: M5 bolt & nut
10 - 12 years of service life

• Voltage: 12 V
• Capacity: 20 Ah
• Dimensions: 181 x 76 x 167 mm
• Weight: 6.60 kg



Manufacturer : PANASONIC
Factory number : LC-P1220P
Package weight : 6.4 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 20 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Measures
    • Length
    • 181 mm
    • Width
    • 76 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 6.6 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual