Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-P1224APG :: Lead battery, 12 volt, 24 Ah, 175 x 165 x 125 mm

Item-No.: LC-P1224APG
€82,60
Category of goods: 1 = discountable

LC-P1224APG

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 24 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 165 mm
    • Width
    • 125 mm
    • Height
    • 175 mm
  • Weights
    • Weight
    • 9 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery

Approved by the Association of German Property Insurers (VDS)



Manufacturer : PANASONIC
Factory number : LC-P1224APG
Package weight : 8 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 24 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 165 mm
    • Width
    • 125 mm
    • Height
    • 175 mm
  • Weights
    • Weight
    • 9 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual