Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YUASA-12V 0,8P :: Yuasa Lead-Acid Battery

Item-No.: YUASA-12V 0,8P
€14,30
Category of goods: 1 = discountable

YUASA-12V 0,8P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead gel
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 0.8 Ah
  • Specials
    • VDS approval
    • No
  • Interfaces
    • Connection
    • JST plug
  • Measures
    • Length
    • 96.5 mm
    • Width
    • 25.5 mm
    • Height
    • 60.5 mm
  • Weights
    • Weight
    • 0.35 kg
  • Packaging
    • Packaging
    • Individual packaging
Maintenance-free lead-acid valve regulated the NP series

Special Features:
• Valve-regulated design
• Electrolyte bound in the glass fiber
• Maintenance free operation
• Corrosion-resistant high-capacity grid plates with lead-tin-calcium alloy
• Excellent high current performance
• Operating temperature range Next
• Very good charging efficiency
• Long life with low self-discharge, 3% per month at 20 ° C

General Features:
• NP batteries can be operated continuously in a lateral position
• Standard housing (ABS), flame retardant according to UL 94 HB
• Impact plastic housing and Bruchgfestes
• Manufactured under ISO 9002 and ISO 14001 Environmental Management Standard
• Extending the operating life by reduced speed of corrosion due to a special alloy plate
• VdS / UL approval



Package weight : 0.382 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead gel
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 0.8 Ah
  • Specials
    • VDS approval
    • No
  • Interfaces
    • Connection
    • JST plug
  • Measures
    • Length
    • 96.5 mm
    • Width
    • 25.5 mm
    • Height
    • 60.5 mm
  • Weights
    • Weight
    • 0.35 kg
  • Packaging
    • Packaging
    • Individual packaging