Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 7,2-12 :: Maintenance-free rechargeable lead-fleece battery, 7.2 Ah, 12 V

Item-No.: WP 7,2-12
€17,50
Category of goods: 1 = discountable

WP 7,2-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 7.2 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 2.4 kg
  • Packaging
    • Packaging
    • Individual packaging
Maintenance-free rechargeable lead-fleece battery from KUNG LONG

VdS No.: G101136

KUNG LONG supplies a wide range of lead-acid batteries, which are approved for safety applications. With the low internal resistance they are very well suited for alarm systems and uninterruptible power supplies. The batteries are certified according to the Association of German Property Insurers (VDS). The batteries are supplied with 4.8 mm flat connectors.



Manufacturer : KUNG LONG
Package weight : 2.51 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 7.2 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 151 mm
    • Width
    • 65 mm
    • Height
    • 94 mm
  • Weights
    • Weight
    • 2.4 kg
  • Packaging
    • Packaging
    • Individual packaging