0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 4,5-12 :: Maintenance-free rechargeable lead-fleece battery, 4.5 Ah, 12 V

Item-No.: WP 4,5-12
€16,95
Category of goods: 1 = discountable

WP 4,5-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 4.5 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 90 mm
    • Width
    • 70 mm
    • Height
    • 107 mm
  • Weights
    • Weight
    • 1,81 kg
  • Packaging
    • Packaging
    • Individual packaging
Maintenance-free rechargeable lead-fleece battery


Manufacturer : KUNG LONG
Factory number : WP4,5-12
Package weight : 1.81 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 4.5 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 90 mm
    • Width
    • 70 mm
    • Height
    • 107 mm
  • Weights
    • Weight
    • 1,81 kg
  • Packaging
    • Packaging
    • Individual packaging