Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 20-6 :: Maintenance-free rechargeable lead-fleece battery, 20 Ah, 6 V

Item-No.: WP 20-6
€47,70
Category of goods: 1 = discountable

WP 20-6

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 20 Ah
  • Weights
    • Weight
    • 4.0 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

KUNG LONG supplies a wide range of lead-acid batteries, which are approved for safety applications. With the low internal resistance they are very well suited for alarm systems and uninterruptible power supplies.

• Voltage: 6 V
• Capacity: 20 Ah
• Dimensions: 157 x 83 x 125 mm
• Weight: 4 kg



Manufacturer : KUNG LONG
Factory number : WP 20-6
Package weight : 4.044 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 20 Ah
  • Weights
    • Weight
    • 4.0 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual