reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 12-23A :: Maintenance-free rechargeable lead-fleece battery, 2.1 Ah, 12 V


WP 12-23A

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2.1 Ah
  • Interfaces
    • Connection
    • Snap Contact
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 182 mm
    • Width
    • 23 mm
    • Height
    • 61 mm
  • Weights
    • Weight
    • 0,682 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

With snap contact

KUNG LONG supplies a wide range of lead-acid batteries, which are approved for safety applications. With the low internal resistance they are very well suited for alarm systems and uninterruptible power supplies.

• Voltage: 12 V
• Capacity: 2.1 Ah
• Dimensions: 182 x 23 x 61 mm
• Weight: 0.682 kg



Manufacturer : KUNG LONG
Factory number : WP 1223A
Package weight : 0.737 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2.1 Ah
  • Interfaces
    • Connection
    • Snap Contact
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 182 mm
    • Width
    • 23 mm
    • Height
    • 61 mm
  • Weights
    • Weight
    • 0,682 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual