Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 1,2-6 :: Maintenance-free rechargeable lead-fleece battery, 1.2 Ah, 6V

Item-No.: WP 1,2-6
€5,85
Category of goods: 1 = discountable

WP 1,2-6

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 1.2 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 97 mm
    • Width
    • 25 mm
    • Height
    • 52 mm
  • Weights
    • Weight
    • 0,308 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

with Faston 4.8 mm

KUNG LONG supplies a wide range of lead-acid batteries, which are approved for safety applications. With the low internal resistance they are very well suited for alarm systems and uninterruptible power supplies. The batteries are supplied with 4.8 mm flat connectors.

• Voltage: 6 V
• Capacity: 1.2 Ah
• Dimensions: 97 x 25 x 52 mm
• Weight: 0.308 kg



Manufacturer : KUNG LONG
Factory number : WP 1.2-6
Package weight : 0.35 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 1.2 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Length
    • 97 mm
    • Width
    • 25 mm
    • Height
    • 52 mm
  • Weights
    • Weight
    • 0,308 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual