0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS MOD 670-01 :: MINI LASER DIODE

Item-No.: LAS MOD 670-01
€56,95
Category of goods: 1 = discountable

LASMOD670-01

  • Product Description
  • Technical information
  • General
    • Type
    • laser diode module
    • Design
    • With cover glass
    • Mounting form
    • Kunststofflinse
    • Technology
    • Aluminium housing
    • Wave lengths
    • 670 nm
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 50 mA
    • Performance
    • < 1 mW/sr
  • Measures
    • Ø
    • 12 mm
    • Length
    • 55 mm
  • Packaging
    • Packaging
    • Single
Laser diode module with well collimated, round beam profile. Ready for 5 V DC connection.
With cover glass.
Supplied in individual packaging including abridged data sheet and laser protection sticker.

• Operating current: 50 mA
• Beam diameter on exiting the lens: 4 mm
• Beam diameter after 20 m: approx. 13 mm
• Beam divergence: < 0.2 mrad
• Beam deviation: < 5 mrad
• Wavelength: 670
• Output: < 1 mW
• Laser class: 2
• Operating temperature: 60°C

Note: The glass cover is angled for technical reasons.



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • laser diode module
    • Design
    • With cover glass
    • Mounting form
    • Kunststofflinse
    • Technology
    • Aluminium housing
    • Wave lengths
    • 670 nm
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 50 mA
    • Performance
    • < 1 mW/sr
  • Measures
    • Ø
    • 12 mm
    • Length
    • 55 mm
  • Packaging
    • Packaging
    • Single
Datasheet/manual