Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS LEN 183 :: COLLIMATOR LENSES

Item-No.: LAS LEN 183
€4,65
Category of goods: 1 = discountable

LASLEN183

  • Product Description
  • Technical information
  • General
    • Type
    • Collimator lenses
    • Design
    • Focal distance 18.15 mm
    • Mounting form
    • Plastic
    • Technology
    • Transmission approx. 90%
  • Measures
    • Ø
    • 6.28 mm

Plastic lens for
collimation and
focusing of
laser diodes. These
acrylic lenses are suitable
for the visible
wave length
as well as for the
near infra-red
range.
Transmission: approx. 90%
ø = 6.28 mm
Usable ø = 3.7 mm
Thickness: 3.05 mm
Aperture: 0.4
Focal distance: 18.15 mm



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Collimator lenses
    • Design
    • Focal distance 18.15 mm
    • Mounting form
    • Plastic
    • Technology
    • Transmission approx. 90%
  • Measures
    • Ø
    • 6.28 mm
Datasheet/manual