0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS ASP 5CW :: DRIVER BOARD

Item-No.: LAS ASP 5CW
€8,99
Category of goods: 1 = discountable

LASASP5CW

  • Product Description
  • Technical information
  • General
    • Type
    • Driver board
    • Design
    • für CW-Laserdioden
  • Electrical values
    • Operating voltage
    • 3 - 5 V
    • normal current
    • Max. 200 mA
  • Measures
    • Ø
    • 14 mm
    • Height
    • 6 mm
Small round driver board for continuous wave operation of CW laser diodes. The monitor diode is used to control the output, which is set by means of an SMD potentiometer. The board features reverse polarity protection as well as over-voltage protection. Adequate cooling of the laser diode must be ensured.

• Supplied in individual packaging with an abridged data sheet.
• Operating voltage: 3.0 - 5.0 V DC
• Operating current: max. 200 mA
• Monitor diode current: 1.5 mA
• ø = 14 mm
• Height: 6 mm



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Driver board
    • Design
    • für CW-Laserdioden
  • Electrical values
    • Operating voltage
    • 3 - 5 V
    • normal current
    • Max. 200 mA
  • Measures
    • Ø
    • 14 mm
    • Height
    • 6 mm
Datasheet/manual